CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24JG11SNLC - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG11SNLC
| Digi-Key Part Number | D38999/24JG11SNLC-ND |
1 5 10 25 50 |
149.60000 140.62400 130.90000 93.50000 91.21260 |
Extended Price
149.60 703.12 1309.00 2337.50 4560.63 |
| Manufacturer Part Number | D38999/24JG11SNLC | |||
| Description | CONN HSG RCPT 11POS JAM NUT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG11SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 21-11 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 |
| Number of Positions | 11 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG11SNLC D3899924JG11SNLC |
D38999/24JG11SNLC Specification Sheet
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24JG11SNLC (D38999/24JG11SNLC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG11SNLCCONN HSG RCPT 11POS JAM NUT SCKT - D38999/24JG11SNLC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24JG11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11SNLC-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24FF11BN
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24FF11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF11BN-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24FG11BN
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24FG11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11BN-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24FG11SALC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24FG11SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11SALC-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24JG11SALC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24JG11SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11SALC-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WF11BA
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WF11BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF11BA-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WF11BN
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WF11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF11BN-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WF11SNLC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WF11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF11SNLC-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WG11BN
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WG11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG11BN-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WG11SCLC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WG11SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG11SCLC-ND.
CONN HSG RCPT 11POS JAM NUT SCKT - D38999/24WJ11SALC
Order 'conn hsg rcpt 11pos jam nut sckt - D38999/24WJ11SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ11SALC-ND.
CONN HSG RCPT 5POS JAM NUT SCKT - D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JG11SNLC
Send this link via E-Mail
Help With This Screen
