CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JG11SB - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG11SB
| Digi-Key Part Number | D38999/24JG11SB-ND |
1 5 10 25 50 |
233.70000 219.67800 204.49000 146.06000 136.42500 |
Extended Price
233.70 1098.39 2044.90 3651.50 6821.25 |
| Manufacturer Part Number | D38999/24JG11SB | |||
| Description | CONN RCPT 11POS JAM NUT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JG11SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JG11SB D3899924JG11SB |
D38999/24JG11SB Specification Sheet
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JG11SB (D38999/24JG11SB-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG11SBCONN RCPT 11POS JAM NUT W/SCKT - D38999/24JG11SB
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24JG11SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11SB-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FF11SA
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF11SA-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FF11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FG11SA
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FG11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11SA-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FG11SB
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FG11SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11SB-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FG11SC
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FG11SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11SC-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24FG11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24FG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JF11SA
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24JF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF11SA-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JF11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24JF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JG11SC
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24JG11SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11SC-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24JG11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24JG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24KG11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24KG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24MF11JN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24MF11JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF11JN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24MF11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24MF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF11SN-ND.
CONN RCPT 11POS JAM NUT W/SCKT - D38999/24MG11SN
Order 'conn rcpt 11pos jam nut w/sckt - D38999/24MG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MG11SN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JG11SB
Send this link via E-Mail
Help With This Screen
