CONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35SA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JF35SA
| Digi-Key Part Number | D38999/24JF35SA-ND |
1 5 10 25 50 |
112.39000 105.64800 99.30900 93.35080 87.74980 |
Extended Price
112.39 528.24 993.09 2333.77 4387.49 |
| Manufacturer Part Number | D38999/24JF35SA | |||
| Description | CONN RCPT 66POS JAM NUT W/SCKT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF35SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 19-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF35SA D3899924JF35SA |
D38999/24JF35SA Specification Sheet
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35SA (D38999/24JF35SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JF35SACONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35SA
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24JF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35SA-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24FF35SA
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24FF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35SA-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24FF35SB
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24FF35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35SB-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24FF35SC
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24FF35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35SC-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24FF35SE
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24FF35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35SE-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24FF35SN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24FF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35SN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35JA
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24JF35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35JA-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35JN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24JF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35JN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24JF35SN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24JF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35SN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24MF35JA
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24MF35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35JA-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24MF35JN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24MF35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35JN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24MF35SC
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24MF35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35SC-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24MF35SN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24MF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35SN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24SF35SN
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24SF35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF35SN-ND.
CONN RCPT 66POS JAM NUT W/SCKT - D38999/24WF35SA
Order 'conn rcpt 66pos jam nut w/sckt - D38999/24WF35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35SA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JF35SA
Send this link via E-Mail
Help With This Screen
