CONN HSG RCPT 66POS JAMNUT PIN - D38999/24JF35PNLC
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF35PNLC
| Digi-Key Part Number | D38999/24JF35PNLC-ND |
1 5 10 25 50 |
95.72000 89.97200 84.57400 79.49920 74.72940 |
Extended Price
95.72 449.86 845.74 1987.48 3736.47 |
| Manufacturer Part Number | D38999/24JF35PNLC | |||
| Description | CONN HSG RCPT 66POS JAMNUT PIN | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 19-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF35PNLC D3899924JF35PNLC |
D38999/24JF35PNLC Specification Sheet
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24JF35PNLC (D38999/24JF35PNLC-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF35PNLCCONN HSG RCPT 66POS JAMNUT PIN - D38999/24JF35PNLC
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24JF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35PNLC-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24FF35AA
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24FF35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35AA-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24FF35AN
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24FF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35AN-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24MF35PALC
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24MF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35PALC-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24SF35AN
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24SF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF35AN-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24WF35AN
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24WF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35AN-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24WF35PALC
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24WF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PALC-ND.
CONN HSG RCPT 66POS JAMNUT PIN - D38999/24WF35PNLC
Order 'conn hsg rcpt 66pos jamnut pin - D38999/24WF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PNLC-ND.
CONN HSG RCPT 6POS JAMNUT PIN - D38999/24FA35AA
Order 'conn hsg rcpt 6pos jamnut pin - D38999/24FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AA
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AB
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AB-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AC-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AD
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AD-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AN
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AN-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35PALC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35PALC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF35PNLC
Send this link via E-Mail
Help With This Screen
