CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JF35PN
| Digi-Key Part Number | D38999/24JF35PN-ND |
1 5 10 25 50 |
116.82000 109.81000 103.22200 97.02880 91.20720 |
Extended Price
116.82 549.05 1032.22 2425.72 4560.36 |
| Manufacturer Part Number | D38999/24JF35PN | |||
| Description | CONN RCPT 66POS JAM NUT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF35PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF35PN D3899924JF35PN |
D38999/24JF35PN Specification Sheet
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PN (D38999/24JF35PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JF35PNCONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24FF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24FF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35HA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35HA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35HN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35HN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24SF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24SF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35HN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35HN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PB
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PB-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PC
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PC-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JF35PN
Send this link via E-Mail
Help With This Screen
