CONN RCPT 32POS JAM NUT W/PINS - D38999/24JF32PN
| Digi-Key Part Number | D38999/24JF32PN-ND |
1 5 10 25 50 |
111.03000 104.37200 98.10900 92.22240 86.68900 |
Extended Price
111.03 521.86 981.09 2305.56 4334.45 |
| Manufacturer Part Number | D38999/24JF32PN | |||
| Description | CONN RCPT 32POS JAM NUT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF32PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF32PN D3899924JF32PN |
D38999/24JF32PN Specification Sheet
CONN RCPT 32POS JAM NUT W/PINS - D38999/24JF32PN (D38999/24JF32PN-ND)
Related parts :CONN RCPT 32POS JAM NUT W/PINS - D38999/24JF32PN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24JF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF32PN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24FF32PA
Order 'conn rcpt 32pos jam nut w/pins - D38999/24FF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32PA-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24FF32PN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24FF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32PN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24MF32HN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24MF32HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32HN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24MF32PA
Order 'conn rcpt 32pos jam nut w/pins - D38999/24MF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32PA-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24MF32PN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24MF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32PN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24SF32PN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24SF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF32PN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32HN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32HN-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32PA
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PA-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32PB
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PB-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32PC
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PC-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32PD
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PD-ND.
CONN RCPT 32POS JAM NUT W/PINS - D38999/24WF32PN
Order 'conn rcpt 32pos jam nut w/pins - D38999/24WF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
Send this link via E-Mail
Help With This Screen
