CONN HSG RCPT 32POS JAM NUT PINS - D38999/24JF32PN LC - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF32PN LC
| Digi-Key Part Number | D38999/24JF32PN LC-ND |
1 5 10 25 50 |
92.22000 86.68600 80.69000 57.64000 49.53760 |
Extended Price
92.22 433.43 806.90 1441.00 2476.88 |
| Manufacturer Part Number | D38999/24JF32PN LC | |||
| Description | CONN HSG RCPT 32POS JAM NUT PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF32PN LC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 19-32 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 32 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF32PN LC D3899924JF32PN LC |
D38999/24JF32PN LC Specification Sheet
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24JF32PN LC (D38999/24JF32PN LC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF32PN LCCONN HSG RCPT 32POS JAM NUT PINS - D38999/24JF32PN LC
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24JF32PN LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF32PN LC-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24FF32AA
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24FF32AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32AA-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24FF32AC
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24FF32AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32AC-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24FF32AN
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24FF32AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32AN-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24MF32PNLC
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24MF32PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32PNLC-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24WF32AN
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24WF32AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32AN-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24WF32PALC
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24WF32PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PALC-ND.
CONN HSG RCPT 32POS JAM NUT PINS - D38999/24WF32PNLC
Order 'conn hsg rcpt 32pos jam nut pins - D38999/24WF32PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32PNLC-ND.
CONN HSG RCPT 32POS JAM NUT SCKT - D38999/24JF32SN LC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24JF32SN LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF32SN LC-ND.
CONN HSG RCPT 55POS JAM NUT PINS - D38999/24MH55PN LC
Order 'conn hsg rcpt 55pos jam nut pins - D38999/24MH55PN LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH55PN LC-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JF32PN LC
Send this link via E-Mail
Help With This Screen
