CONN RCPT 11POS JAM NUT W/PINS - D38999/24JF11PN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JF11PN-ND |
1 5 10 25 50 |
110.44000 103.81200 97.58400 91.72920 86.22500 |
Extended Price
110.44 519.06 975.84 2293.23 4311.25 |
| Manufacturer Part Number | D38999/24JF11PN | |||
| Description | CONN RCPT 11POS JAM NUT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JF11PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-11 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JF11PN D3899924JF11PN |
D38999/24JF11PN Specification Sheet
CONN RCPT 11POS JAM NUT W/PINS - D38999/24JF11PN (D38999/24JF11PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 11POS JAM NUT W/PINS - D38999/24JF11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24JF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24FF11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24FF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24FF11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24FF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24FG11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24FG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24FG11PB
Order 'conn rcpt 11pos jam nut w/pins - D38999/24FG11PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11PB-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24FG11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24FG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24JG11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24JG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24JG11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24JG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24KG11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24KG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24KG11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24KG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24MF11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24MF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24MF11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24MF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24MJ11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24MJ11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ11PN-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24WF11PA
Order 'conn rcpt 11pos jam nut w/pins - D38999/24WF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF11PA-ND.
CONN RCPT 11POS JAM NUT W/PINS - D38999/24WF11PN
Order 'conn rcpt 11pos jam nut w/pins - D38999/24WF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF11PN-ND.
Send this link via E-Mail
Help With This Screen
