CONN RCPT 23POS JAM NUT W/SCKT - D38999/24JE99SN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JE99SN-ND |
1 5 10 25 50 |
146.98000 138.16000 128.61000 91.86000 79.00000 |
Extended Price
146.98 690.80 1286.10 2296.50 3950.00 |
| Manufacturer Part Number | D38999/24JE99SN | |||
| Description | CONN RCPT 23POS JAM NUT W/SCKT | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE99SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-99 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE99SN D3899924JE99SN |
D38999/24JE99SN Specification Sheet
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24JE99SN (D38999/24JE99SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 23POS JAM NUT W/SCKT - D38999/24JE99SN
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24JE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE99SN-ND.
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24FE99SN
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24FE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE99SN-ND.
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24KE99SA
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24KE99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE99SA-ND.
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24KE99SN
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24KE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE99SN-ND.
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24WE99SD
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24WE99SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE99SD-ND.
CONN RCPT 23POS JAM NUT W/SCKT - D38999/24WE99SN
Order 'conn rcpt 23pos jam nut w/sckt - D38999/24WE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE99SN-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SA
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SA-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SB
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SB-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SD
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SD-ND.
CONN RCPT 6POS JAM NUT W/SCKT - D38999/24FA35SE
Order 'conn rcpt 6pos jam nut w/sckt - D38999/24FA35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SE-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SA
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SA-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SB
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SB-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SD
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SD-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SE
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SE-ND.
CONN RCPT 3POS JAM NUT W/SCKT - D38999/24FA98SN
Order 'conn rcpt 3pos jam nut w/sckt - D38999/24FA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98SN-ND.
Send this link via E-Mail
Help With This Screen
