CONN RCPT 23POS JAM NUT W/PINS - D38999/24JE99PA - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JE99PA-ND |
1 5 10 25 50 |
119.37000 112.20400 105.47300 99.14440 93.19580 |
Extended Price
119.37 561.02 1054.73 2478.61 4659.79 |
| Manufacturer Part Number | D38999/24JE99PA | |||
| Description | CONN RCPT 23POS JAM NUT W/PINS | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE99PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-99 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE99PA D3899924JE99PA |
D38999/24JE99PA Specification Sheet
CONN RCPT 23POS JAM NUT W/PINS - D38999/24JE99PA (D38999/24JE99PA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 23POS JAM NUT W/PINS - D38999/24JE99PA
Order 'conn rcpt 23pos jam nut w/pins - D38999/24JE99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE99PA-ND.
CONN RCPT 23POS JAM NUT W/PINS - D38999/24FE99PA
Order 'conn rcpt 23pos jam nut w/pins - D38999/24FE99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE99PA-ND.
CONN RCPT 23POS JAM NUT W/PINS - D38999/24FE99PN
Order 'conn rcpt 23pos jam nut w/pins - D38999/24FE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE99PN-ND.
CONN RCPT 23POS JAM NUT W/PINS - D38999/24JE99PN
Order 'conn rcpt 23pos jam nut w/pins - D38999/24JE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE99PN-ND.
CONN RCPT 23POS JAM NUT W/PINS - D38999/24KE99PN
Order 'conn rcpt 23pos jam nut w/pins - D38999/24KE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE99PN-ND.
CONN RCPT 23POS JAM NUT W/PINS - D38999/24WE99PN
Order 'conn rcpt 23pos jam nut w/pins - D38999/24WE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE99PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PE-ND.
CONN RCPT 3POS JAM NUT W/PINS - D38999/24FA98PA
Order 'conn rcpt 3pos jam nut w/pins - D38999/24FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PA-ND.
CONN RCPT 3POS JAM NUT W/PINS - D38999/24FA98PB
Order 'conn rcpt 3pos jam nut w/pins - D38999/24FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PB-ND.
CONN RCPT 13POS JAM NUT W/PINS - D38999/24FB35PA
Order 'conn rcpt 13pos jam nut w/pins - D38999/24FB35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35PA-ND.
CONN RCPT 13POS JAM NUT W/PINS - D38999/24FB35PB
Order 'conn rcpt 13pos jam nut w/pins - D38999/24FB35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35PB-ND.
CONN RCPT 13POS JAM NUT W/PINS - D38999/24FB35PC
Order 'conn rcpt 13pos jam nut w/pins - D38999/24FB35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35PC-ND.
Send this link via E-Mail
Help With This Screen
