CONN RCPT 8POS JAM NUT W/PINS - D38999/24JE8PN
| Digi-Key Part Number | D38999/24JE8PN-ND |
1 5 10 25 50 |
108.06000 101.57600 94.55000 67.54000 58.08760 |
Extended Price
108.06 507.88 945.50 1688.50 2904.38 |
| Manufacturer Part Number | D38999/24JE8PN | |||
| Description | CONN RCPT 8POS JAM NUT W/PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE8PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-8 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE8PN D3899924JE8PN |
D38999/24JE8PN Specification Sheet
CONN RCPT 8POS JAM NUT W/PINS - D38999/24JE8PN (D38999/24JE8PN-ND)
Related parts :CONN RCPT 8POS JAM NUT W/PINS - D38999/24JE8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24JE8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FC8PE
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FC8PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC8PE-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FC8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FC8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FE8HN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FE8HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE8HN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FE8PC
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FE8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE8PC-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FE8PD
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FE8PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE8PD-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FE8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FE8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FJ8PA
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FJ8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8PA-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FJ8PB
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FJ8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8PB-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FJ8PC
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FJ8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8PC-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FJ8PD
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FJ8PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8PD-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24FJ8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24FJ8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24JC8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24JC8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24JJ8PN
Order 'conn rcpt 8pos jam nut w/pins - D38999/24JJ8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ8PN-ND.
CONN RCPT 8POS JAM NUT W/PINS - D38999/24KC8PA
Order 'conn rcpt 8pos jam nut w/pins - D38999/24KC8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC8PA-ND.
Send this link via E-Mail
Help With This Screen
