CONN HSG RCPT 8POS JAM NUT PINS - D38999/24JE8AN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JE8AN-ND |
1 5 10 25 50 |
96.84000 91.03000 84.74000 60.53000 52.03760 |
Extended Price
96.84 455.15 847.40 1513.25 2601.88 |
| Manufacturer Part Number | D38999/24JE8AN | |||
| Description | CONN HSG RCPT 8POS JAM NUT PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE8AN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-8 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE8AN D3899924JE8AN |
D38999/24JE8AN Specification Sheet
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24JE8AN (D38999/24JE8AN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 8POS JAM NUT PINS - D38999/24JE8AN
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24JE8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE8AN-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24FE8AN
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24FE8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE8AN-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24FJ8AN
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24FJ8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ8AN-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24JE8PALC
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24JE8PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE8PALC-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24MC8PALC
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24MC8PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC8PALC-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24MC8PNLC
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24MC8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC8PNLC-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WC8PNLC
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WC8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC8PNLC-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WE8AD
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WE8AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE8AD-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WE8AN
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WE8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE8AN-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WJ8AA
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WJ8AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ8AA-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WJ8AD
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WJ8AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ8AD-ND.
CONN HSG RCPT 8POS JAM NUT PINS - D38999/24WJ8AN
Order 'conn hsg rcpt 8pos jam nut pins - D38999/24WJ8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ8AN-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
Send this link via E-Mail
Help With This Screen
