CONN HSG RCPT 6POS JAM NUT PINS - D38999/24JE6AN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE6AN
| Digi-Key Part Number | D38999/24JE6AN-ND |
1 5 10 25 50 |
114.28000 107.42400 100.00000 71.43000 61.41260 |
Extended Price
114.28 537.12 1000.00 1785.75 3070.63 |
| Manufacturer Part Number | D38999/24JE6AN | |||
| Description | CONN HSG RCPT 6POS JAM NUT PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE6AN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-6 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 |
| Number of Positions | 6 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE6AN D3899924JE6AN |
D38999/24JE6AN Specification Sheet
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24JE6AN (D38999/24JE6AN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE6ANCONN HSG RCPT 6POS JAM NUT PINS - D38999/24JE6AN
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24JE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE6AN-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FE6AN
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6AN-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24KB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24KB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KB98PNLC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24KE6AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24KE6AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE6AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24KE6AN
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24KE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE6AN-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WB98AB
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WB98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98AB-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WB98AN
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WB98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98AN-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WB98PCLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WB98PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98PCLC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98PNLC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WE6AN
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE6AN-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24WE6PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24WE6PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE6PNLC-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE6AN
Send this link via E-Mail
Help With This Screen
