CONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35SB
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JE35SB
| Digi-Key Part Number | D38999/24JE35SB-ND |
1 5 10 25 50 |
117.90000 110.82600 103.16000 73.69040 63.35000 |
Extended Price
117.90 554.13 1031.60 1842.26 3167.50 |
| Manufacturer Part Number | D38999/24JE35SB | |||
| Description | CONN RCPT 55POS JAM NUT W/SCKT | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE35SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE35SB D3899924JE35SB |
D38999/24JE35SB Specification Sheet
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35SB (D38999/24JE35SB-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JE35SBCONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35SB
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24JE35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35SB-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FE35SA
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FE35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SA-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FE35SC
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FE35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SC-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FE35SD
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FE35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SD-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FE35SE
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FE35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SE-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FE35SN
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FE35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SN-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SA
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SA-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SB
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SB-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SC
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SC-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SD
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SD-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SE
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SE-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24FH55SN
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24FH55SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55SN-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35JN
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24JE35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35JN-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35SA
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24JE35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35SA-ND.
CONN RCPT 55POS JAM NUT W/SCKT - D38999/24JE35SC
Order 'conn rcpt 55pos jam nut w/sckt - D38999/24JE35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35SC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JE35SB
Send this link via E-Mail
Help With This Screen
