CONN HSG RCPT 55POS JAMNUT PIN - D38999/24JE35PNLC - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE35PNLC
| Digi-Key Part Number | D38999/24JE35PNLC-ND |
1 5 10 25 50 |
61.43000 57.74000 54.27500 51.01840 47.95760 |
Extended Price
61.43 288.70 542.75 1275.46 2397.88 |
| Manufacturer Part Number | D38999/24JE35PNLC | |||
| Description | CONN HSG RCPT 55POS JAMNUT PIN | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE35PNLC D3899924JE35PNLC |
D38999/24JE35PNLC Specification Sheet
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24JE35PNLC (D38999/24JE35PNLC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE35PNLCCONN HSG RCPT 55POS JAMNUT PIN - D38999/24JE35PNLC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24JE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PNLC-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24FE35AD
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24FE35AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35AD-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24FE35AN
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24FE35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35AN-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24FE35PDLC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24FE35PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PDLC-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24FE35PNLC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24FE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PNLC-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24KE35PALC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24KE35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE35PALC-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24KE35PNLC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24KE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE35PNLC-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24SE35AA
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24SE35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SE35AA-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24SE35AB
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24SE35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SE35AB-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24WE35AN
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24WE35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE35AN-ND.
CONN HSG RCPT 55POS JAMNUT PIN - D38999/24WE35PNLC
Order 'conn hsg rcpt 55pos jamnut pin - D38999/24WE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE35PNLC-ND.
CONN HSG RCPT 6POS JAMNUT PIN - D38999/24FA35AA
Order 'conn hsg rcpt 6pos jamnut pin - D38999/24FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AA
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AA-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AB
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AB-ND.
CONN HSG RCPT 13POS JAMNUT PIN - D38999/24FB35AC
Order 'conn hsg rcpt 13pos jamnut pin - D38999/24FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35AC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24JE35PNLC
Send this link via E-Mail
Help With This Screen
