CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PC
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE35PC
| Digi-Key Part Number | D38999/24JE35PC-ND |
1 5 10 25 50 |
87.02000 81.79800 76.14000 54.39000 46.68760 |
Extended Price
87.02 408.99 761.40 1359.75 2334.38 |
| Manufacturer Part Number | D38999/24JE35PC | |||
| Description | CONN RCPT 55POS JAM NUT W/PINS | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE35PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE35PC D3899924JE35PC |
D38999/24JE35PC Specification Sheet
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PC (D38999/24JE35PC-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE35PCCONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PC
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PC-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PC
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PC-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PD
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PD-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FE35PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35PN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PB
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PB-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24FH55PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24FH55PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH55PN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35HA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35HA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35HN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35HN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PA
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PA-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PB
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PB-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PD
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PD-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JE35PN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35PN-ND.
CONN RCPT 55POS JAM NUT W/PINS - D38999/24JH55HN
Order 'conn rcpt 55pos jam nut w/pins - D38999/24JH55HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH55HN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE35PC
Send this link via E-Mail
Help With This Screen
