CONN HSG RCPT POS JAMNUT SCKT - D38999/24JE35BN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JE35BN-ND |
1 5 10 25 50 |
86.89000 81.67200 76.77200 72.16640 67.83620 |
Extended Price
86.89 408.36 767.72 1804.16 3391.81 |
| Manufacturer Part Number | D38999/24JE35BN | |||
| Description | CONN HSG RCPT POS JAMNUT SCKT | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE35BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE35BN D3899924JE35BN |
D38999/24JE35BN Specification Sheet
CONN HSG RCPT POS JAMNUT SCKT - D38999/24JE35BN (D38999/24JE35BN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT POS JAMNUT SCKT - D38999/24JE35BN
Order 'conn hsg rcpt pos jamnut sckt - D38999/24JE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35BN-ND.
CONN HSG RCPT POS JAMNUT SCKT - D38999/24JE35BA
Order 'conn hsg rcpt pos jamnut sckt - D38999/24JE35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35BA-ND.
CONN HSG RCPT POS JAMNUT SCKT - D38999/24JF35BN
Order 'conn hsg rcpt pos jamnut sckt - D38999/24JF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35BN-ND.
CONN HSG RCPT POS JAMNUT SCKT - D38999/24JG35BN
Order 'conn hsg rcpt pos jamnut sckt - D38999/24JG35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG35BN-ND.
CONN HSG RCPT POS JAMNUT SCKT - D38999/24JJ35BC
Order 'conn hsg rcpt pos jamnut sckt - D38999/24JJ35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35BC-ND.
CONN HSG RCPT 6POS JAMNUT SCKT - D38999/24FA35BA
Order 'conn hsg rcpt 6pos jamnut sckt - D38999/24FA35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35BA-ND.
CONN HSG RCPT 6POS JAMNUT SCKT - D38999/24FA35SALC
Order 'conn hsg rcpt 6pos jamnut sckt - D38999/24FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SALC-ND.
CONN HSG RCPT 13POS JAMNUT SCKT - D38999/24FB35BA
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BA-ND.
CONN HSG RCPT 13POS JAMNUT SCKT - D38999/24FB35BB
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BB-ND.
CONN HSG RCPT 13POS JAMNUT SCKT - D38999/24FB35BN
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BN-ND.
CONN HSG RCPT 13POS JAMNUT SCKT - D38999/24FB35SBLC
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35SBLC-ND.
CONN HSG RCPT 13POS JAMNUT SCKT - D38999/24FB35SNLC
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35SNLC-ND.
CONN HSG RCPT 22POS JAMNUT SCKT - D38999/24FC35BB
Order 'conn hsg rcpt 22pos jamnut sckt - D38999/24FC35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35BB-ND.
CONN HSG RCPT 22POS JAMNUT SCKT - D38999/24FC35BC
Order 'conn hsg rcpt 22pos jamnut sckt - D38999/24FC35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35BC-ND.
CONN HSG RCPT 22POS JAMNUT SCKT - D38999/24FC35BN
Order 'conn hsg rcpt 22pos jamnut sckt - D38999/24FC35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35BN-ND.
Send this link via E-Mail
Help With This Screen
