CONN RCPT 39POS JAM NUT W/PINS - D38999/24JE2PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE2PN
| Digi-Key Part Number | D38999/24JE2PN-ND |
1 5 10 25 50 |
378.19000 355.43600 330.99000 235.98920 188.79120 |
Extended Price
378.19 1777.18 3309.90 5899.73 9439.56 |
| Manufacturer Part Number | D38999/24JE2PN | |||
| Description | CONN RCPT 39POS JAM NUT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE2PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-2 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 39 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE2PN D3899924JE2PN |
D38999/24JE2PN Specification Sheet
CONN RCPT 39POS JAM NUT W/PINS - D38999/24JE2PN (D38999/24JE2PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE2PNCONN RCPT 39POS JAM NUT W/PINS - D38999/24JE2PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24JE2PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE2PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24FE2PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24FE2PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE2PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24FG39PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24FG39PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG39PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24JG39PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24JG39PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG39PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24KG39PA
Order 'conn rcpt 39pos jam nut w/pins - D38999/24KG39PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG39PA-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24KG39PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24KG39PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG39PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24MG39PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24MG39PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MG39PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24WE2PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24WE2PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE2PN-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24WG39PA
Order 'conn rcpt 39pos jam nut w/pins - D38999/24WG39PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG39PA-ND.
CONN RCPT 39POS JAM NUT W/PINS - D38999/24WG39PN
Order 'conn rcpt 39pos jam nut w/pins - D38999/24WG39PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG39PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PE-ND.
CONN RCPT 3POS JAM NUT W/PINS - D38999/24FA98PA
Order 'conn rcpt 3pos jam nut w/pins - D38999/24FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE2PN
Send this link via E-Mail
Help With This Screen
