CONN HSG RCPT 26POS JAM NUT PINS - D38999/24JE26PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JE26PNLC-ND |
1 5 10 25 50 |
78.24000 73.54600 68.46000 48.90000 42.02500 |
Extended Price
78.24 367.73 684.60 1222.50 2101.25 |
| Manufacturer Part Number | D38999/24JE26PNLC | |||
| Description | CONN HSG RCPT 26POS JAM NUT PINS | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE26PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-26 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 26 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE26PNLC D3899924JE26PNLC |
D38999/24JE26PNLC Specification Sheet
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24JE26PNLC (D38999/24JE26PNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 26POS JAM NUT PINS - D38999/24JE26PNLC
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24JE26PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26PNLC-ND.
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24FE26PNLC
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24FE26PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26PNLC-ND.
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24JE26AN
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24JE26AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26AN-ND.
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24WE26AN
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24WE26AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26AN-ND.
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24WE26PELC
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24WE26PELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26PELC-ND.
CONN HSG RCPT 26POS JAM NUT PINS - D38999/24WE26PNLC
Order 'conn hsg rcpt 26pos jam nut pins - D38999/24WE26PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26PNLC-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AN
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AN-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PBLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PBLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PNLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PNLC-ND.
CONN HSG RCPT 18POS JAM NUT PINS - D38999/24FD18PALC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PALC-ND.
Send this link via E-Mail
Help With This Screen
