CONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PC - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE26PC
| Digi-Key Part Number | D38999/24JE26PC-ND |
1 5 10 25 50 |
81.66000 76.76000 71.45000 51.04000 43.87500 |
Extended Price
81.66 383.80 714.50 1276.00 2193.75 |
| Manufacturer Part Number | D38999/24JE26PC | |||
| Description | CONN RCPT 26POS JAM NUT W/PINS | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JE26PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-26 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JE26PC D3899924JE26PC |
D38999/24JE26PC Specification Sheet
CONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PC (D38999/24JE26PC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE26PCCONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PC
Order 'conn rcpt 26pos jam nut w/pins - D38999/24JE26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26PC-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24FE26PA
Order 'conn rcpt 26pos jam nut w/pins - D38999/24FE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26PA-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24FE26PN
Order 'conn rcpt 26pos jam nut w/pins - D38999/24FE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE26PN-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PA
Order 'conn rcpt 26pos jam nut w/pins - D38999/24JE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26PA-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PB
Order 'conn rcpt 26pos jam nut w/pins - D38999/24JE26PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26PB-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24JE26PN
Order 'conn rcpt 26pos jam nut w/pins - D38999/24JE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE26PN-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24KE26PA
Order 'conn rcpt 26pos jam nut w/pins - D38999/24KE26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26PA-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24KE26PC
Order 'conn rcpt 26pos jam nut w/pins - D38999/24KE26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26PC-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24KE26PN
Order 'conn rcpt 26pos jam nut w/pins - D38999/24KE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE26PN-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24WE26PD
Order 'conn rcpt 26pos jam nut w/pins - D38999/24WE26PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26PD-ND.
CONN RCPT 26POS JAM NUT W/PINS - D38999/24WE26PN
Order 'conn rcpt 26pos jam nut w/pins - D38999/24WE26PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE26PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PB
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PB-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PD
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PD-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PE
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PE-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JE26PC
Send this link via E-Mail
Help With This Screen
