CONN RCPT 12POS JAM NUT W/SCKT - D38999/24JD97SN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24JD97SN-ND |
1 5 10 25 50 |
109.50000 102.93000 95.81000 68.44000 58.85000 |
Extended Price
109.50 514.65 958.10 1711.00 2942.50 |
| Manufacturer Part Number | D38999/24JD97SN | |||
| Description | CONN RCPT 12POS JAM NUT W/SCKT | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JD97SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-97 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JD97SN D3899924JD97SN |
D38999/24JD97SN Specification Sheet
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24JD97SN (D38999/24JD97SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 12POS JAM NUT W/SCKT - D38999/24JD97SN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24JD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD97SN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24FD97SA
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24FD97SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97SA-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24FD97SB
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24FD97SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97SB-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24FD97SC
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24FD97SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97SC-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24FD97SN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24FD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97SN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24JD97JN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24JD97JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD97JN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24JD97SA
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24JD97SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD97SA-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24KD97SB
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24KD97SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97SB-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24KD97SD
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24KD97SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97SD-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24KD97SN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24KD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97SN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24MD97JN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24MD97JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97JN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24MD97SC
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24MD97SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97SC-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24MD97SN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24MD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97SN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24WD97JN
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24WD97JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD97JN-ND.
CONN RCPT 12POS JAM NUT W/SCKT - D38999/24WD97SA
Order 'conn rcpt 12pos jam nut w/sckt - D38999/24WD97SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD97SA-ND.
Send this link via E-Mail
Help With This Screen
