CONN RCPT 12POS JAM NUT W/PINS - D38999/24JD97PA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JD97PA
| Digi-Key Part Number | D38999/24JD97PA-ND |
1 5 10 25 50 |
107.84000 101.37000 94.36000 67.40000 58.00000 |
Extended Price
107.84 506.85 943.60 1685.00 2900.00 |
| Manufacturer Part Number | D38999/24JD97PA | |||
| Description | CONN RCPT 12POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24JD97PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-97 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24JD97PA D3899924JD97PA |
D38999/24JD97PA Specification Sheet
CONN RCPT 12POS JAM NUT W/PINS - D38999/24JD97PA (D38999/24JD97PA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JD97PACONN RCPT 12POS JAM NUT W/PINS - D38999/24JD97PA
Order 'conn rcpt 12pos jam nut w/pins - D38999/24JD97PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD97PA-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24FD97PA
Order 'conn rcpt 12pos jam nut w/pins - D38999/24FD97PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97PA-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24FD97PB
Order 'conn rcpt 12pos jam nut w/pins - D38999/24FD97PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97PB-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24FD97PC
Order 'conn rcpt 12pos jam nut w/pins - D38999/24FD97PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97PC-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24FD97PN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24FD97PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD97PN-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24JD97PN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24JD97PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD97PN-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24KD97PA
Order 'conn rcpt 12pos jam nut w/pins - D38999/24KD97PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97PA-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24KD97PB
Order 'conn rcpt 12pos jam nut w/pins - D38999/24KD97PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97PB-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24KD97PN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24KD97PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD97PN-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24MD97HN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24MD97HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97HN-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24MD97PA
Order 'conn rcpt 12pos jam nut w/pins - D38999/24MD97PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97PA-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24MD97PB
Order 'conn rcpt 12pos jam nut w/pins - D38999/24MD97PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97PB-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24MD97PC
Order 'conn rcpt 12pos jam nut w/pins - D38999/24MD97PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97PC-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24MD97PN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24MD97PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD97PN-ND.
CONN RCPT 12POS JAM NUT W/PINS - D38999/24WD97HN
Order 'conn rcpt 12pos jam nut w/pins - D38999/24WD97HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WD97HN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JD97PA
Send this link via E-Mail
Help With This Screen
