CONN EDGECARD 12POS .156 SQ WW - ESM06DRMI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMI
| Digi-Key Part Number | ESM06DRMI-ND |
10 |
5.56500 |
Extended Price
55.65 |
| Manufacturer Part Number | ESM06DRMI | |||
| Description | CONN EDGECARD 12POS .156 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM06DRMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM06DRMI ESM06DRMI |
ESM06DRMI Specification Sheet
CONN EDGECARD 12POS .156 SQ WW - ESM06DRMI (ESM06DRMI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMICONN EDGECARD 12POS .156 SQ WW - ESM06DRMI
Order 'conn edgecard 12pos .156 sq ww - ESM06DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DRMI-ND.
CONN EDGECARD 12POS .156 SQ WW - ACM06DRMI
Order 'conn edgecard 12pos .156 sq ww - ACM06DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMI-ND.
CONN EDGECARD 12POS .156 SQ WW - ASM06DRMI
Order 'conn edgecard 12pos .156 sq ww - ASM06DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM06DRMI-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMD-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMD-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMH-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMH-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMI
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMI-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMI-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMI-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMN-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMN-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DCMT-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DCMT-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMD-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMD-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMH-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMH-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMI
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMI-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMI-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMI-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMN-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMN-S288-ND.
CONN EDGECARD 12POS .156 SQ WW - ECM06DRMT-S288
Order 'conn edgecard 12pos .156 sq ww - ECM06DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM06DRMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMI
Send this link via E-Mail
Help With This Screen
