Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMH
CONN EDGECARD 12POS .156 WW - ESM06DRMH
| Digi-Key Part Number | ESM06DRMH-ND |
10 |
5.05500 |
Extended Price
50.55 |
| Manufacturer Part Number | ESM06DRMH | |||
| Description | CONN EDGECARD 12POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM06DRMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM06DRMH ESM06DRMH |
ESM06DRMH Specification Sheet
CONN EDGECARD 12POS .156 WW - ESM06DRMH (ESM06DRMH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMH
Order 'conn edgecard 12pos .156 ww - ESM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ESM06DRMH-S288
Order 'conn edgecard 12pos .156 extend - ESM06DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMD
Order 'conn edgecard 12pos .156 ww - ABM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMH
Order 'conn edgecard 12pos .156 ww - ABM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMN
Order 'conn edgecard 12pos .156 ww - ABM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DRMN-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMS
Order 'conn edgecard 12pos .156 ww - ABM06DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMT
Order 'conn edgecard 12pos .156 ww - ABM06DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DRMT-S664
Order 'conn edgecard 12pos .156 ww - ABM06DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM06DRMD
Order 'conn edgecard 12pos .156 ww - ACM06DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM06DRMD-S664
Order 'conn edgecard 12pos .156 ww - ACM06DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM06DRMH
Order 'conn edgecard 12pos .156 ww - ACM06DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM06DRMN
Order 'conn edgecard 12pos .156 ww - ACM06DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM06DRMN-S664
Order 'conn edgecard 12pos .156 ww - ACM06DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DRMN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DRMH
Send this link via E-Mail
Help With This Screen
