CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PC - Connectors, Interconnects
| Digi-Key Part Number | D38999/24FG41PC-ND |
1 5 10 25 50 |
128.56000 120.84600 112.49000 80.35000 64.28020 |
Extended Price
128.56 604.23 1124.90 2008.75 3214.01 |
| Manufacturer Part Number | D38999/24FG41PC | |||
| Description | CONN RCPT 41POS JAM NUT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FG41PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | C |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FG41PC D3899924FG41PC |
D38999/24FG41PC Specification Sheet
CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PC (D38999/24FG41PC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PC
Order 'conn rcpt 41pos jam nut w/pins - D38999/24FG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41PC-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PA
Order 'conn rcpt 41pos jam nut w/pins - D38999/24FG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41PA-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PB
Order 'conn rcpt 41pos jam nut w/pins - D38999/24FG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41PB-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24FG41PN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24FG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41PN-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24JG41PN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24JG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG41PN-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24KG41PA
Order 'conn rcpt 41pos jam nut w/pins - D38999/24KG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG41PA-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24KG41PN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24KG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KG41PN-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24MG41PB
Order 'conn rcpt 41pos jam nut w/pins - D38999/24MG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MG41PB-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24MG41PN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24MG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MG41PN-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41HN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41HN-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41PA
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PA-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41PB
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PB-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41PC
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PC-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41PE
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PE-ND.
CONN RCPT 41POS JAM NUT W/PINS - D38999/24WG41PN
Order 'conn rcpt 41pos jam nut w/pins - D38999/24WG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PN-ND.
Send this link via E-Mail
Help With This Screen
