Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG41AN
CONN HSG RCPT 41POS JAM NUT PINS - D38999/24FG41AN - Connectors, Interconnects
| Digi-Key Part Number | D38999/24FG41AN-ND |
1 5 10 25 50 |
100.74000 94.69600 88.15000 62.96000 50.37000 |
Extended Price
100.74 473.48 881.50 1574.00 2518.50 |
| Manufacturer Part Number | D38999/24FG41AN | |||
| Description | CONN HSG RCPT 41POS JAM NUT PINS | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FG41AN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 21-41 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 41 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FG41AN D3899924FG41AN |
D38999/24FG41AN Specification Sheet
CONN HSG RCPT 41POS JAM NUT PINS - D38999/24FG41AN (D38999/24FG41AN-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG41ANAluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG41AN
Order 'conn hsg rcpt 41pos jam nut pins - D38999/24FG41AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG41PNLC
Order 'conn hsg rcpt 41pos jam nut pins - D38999/24FG41PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG41PNLC-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24MG41PNLC
Order 'conn hsg rcpt 41pos jam nut pins - D38999/24MG41PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MG41PNLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WG41AN
Order 'conn hsg rcpt 41pos jam nut pins - D38999/24WG41AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41AN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24WG41PNLC
Order 'conn hsg rcpt 41pos jam nut pins - D38999/24WG41PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG41PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FC98AN
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FC98PBLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PBLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FC98PNLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FD18PALC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FD18PBLC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PBLC-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG41AN
Send this link via E-Mail
Help With This Screen
