CONN HSG RCPT 39POS JAM NUT PINS - D38999/24FG39PNLC - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG39PNLC
| Digi-Key Part Number | D38999/24FG39PNLC-ND |
1 5 10 25 50 |
100.40000 94.37600 87.85000 62.75000 50.20000 |
Extended Price
100.40 471.88 878.50 1568.75 2510.00 |
| Manufacturer Part Number | D38999/24FG39PNLC | |||
| Description | CONN HSG RCPT 39POS JAM NUT PINS | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FG39PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 21-39 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (2), 20 (37) |
| Number of Positions | 39 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FG39PNLC D3899924FG39PNLC |
D38999/24FG39PNLC Specification Sheet
CONN HSG RCPT 39POS JAM NUT PINS - D38999/24FG39PNLC (D38999/24FG39PNLC-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG39PNLCCONN HSG RCPT 39POS JAM NUT PINS - D38999/24FG39PNLC
Order 'conn hsg rcpt 39pos jam nut pins - D38999/24FG39PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FG39PNLC-ND.
CONN HSG RCPT 39POS JAM NUT PINS - D38999/24JG39AA
Order 'conn hsg rcpt 39pos jam nut pins - D38999/24JG39AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JG39AA-ND.
CONN HSG RCPT 39POS JAM NUT PINS - D38999/24WG39AN
Order 'conn hsg rcpt 39pos jam nut pins - D38999/24WG39AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WG39AN-ND.
CONN HSG RCPT 3POS JAM NUT PINS - D38999/24FA98PALC
Order 'conn hsg rcpt 3pos jam nut pins - D38999/24FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AN
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AN-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PBLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PBLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PNLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PNLC-ND.
CONN HSG RCPT 18POS JAM NUT PINS - D38999/24FD18PALC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PALC-ND.
CONN HSG RCPT 18POS JAM NUT PINS - D38999/24FD18PBLC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PBLC-ND.
CONN HSG RCPT 18POS JAM NUT PINS - D38999/24FD18PNLC
Order 'conn hsg rcpt 18pos jam nut pins - D38999/24FD18PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18PNLC-ND.
CONN HSG RCPT 19POS JAM NUT PINS - D38999/24FD19AN
Order 'conn hsg rcpt 19pos jam nut pins - D38999/24FD19AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19AN-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/24FG39PNLC
Send this link via E-Mail
Help With This Screen
