CONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PA - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FF35PA
| Digi-Key Part Number | D38999/24FF35PA-ND |
1 5 10 25 50 |
107.39000 100.94400 94.88800 89.19480 83.84320 |
Extended Price
107.39 504.72 948.88 2229.87 4192.16 |
| Manufacturer Part Number | D38999/24FF35PA | |||
| Description | CONN RCPT 66POS JAM NUT W/PINS | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FF35PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | A |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FF35PA D3899924FF35PA |
D38999/24FF35PA Specification Sheet
CONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PA (D38999/24FF35PA-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FF35PACONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24FF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24FF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24FF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35HA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35HA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24JF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24JF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35HN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35HN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24MF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24MF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24SF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24SF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF35PN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35HN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35HN-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PA
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PA-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PB
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PB-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PC
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PC-ND.
CONN RCPT 66POS JAM NUT W/PINS - D38999/24WF35PN
Order 'conn rcpt 66pos jam nut w/pins - D38999/24WF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF35PN-ND.
CONN RCPT 6POS JAM NUT W/PINS - D38999/24FA35PA
Order 'conn rcpt 6pos jam nut w/pins - D38999/24FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35PA-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FF35PA
Send this link via E-Mail
Help With This Screen
