Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FF32SNLC
CONN HSG RCPT 32POS JAM NUT SCKT - D38999/24FF32SNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/24FF32SNLC-ND |
1 5 10 25 50 |
97.24000 91.40600 85.09000 60.78000 48.61980 |
Extended Price
97.24 457.03 850.90 1519.50 2430.99 |
| Manufacturer Part Number | D38999/24FF32SNLC | |||
| Description | CONN HSG RCPT 32POS JAM NUT SCKT | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FF32SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 19-32 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 32 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FF32SNLC D3899924FF32SNLC |
D38999/24FF32SNLC Specification Sheet
CONN HSG RCPT 32POS JAM NUT SCKT - D38999/24FF32SNLC (D38999/24FF32SNLC-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FF32SNLCAluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FF32SNLC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24FF32SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FF32SNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JF32SN LC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24JF32SN LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JF32SN LC-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24KF32BA
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24KF32BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KF32BA-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24MF32BA
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24MF32BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32BA-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24MF32BN
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24MF32BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32BN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24MF32SNLC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24MF32SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MF32SNLC-ND.
Stainless Steel, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24SF32SLC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24SF32SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF32SLC-ND.
Stainless Steel, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24SF32SNLC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24SF32SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SF32SNLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WF32BN
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24WF32BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32BN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WF32SNLC
Order 'conn hsg rcpt 32pos jam nut sckt - D38999/24WF32SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WF32SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SNLC-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FF32SNLC
Send this link via E-Mail
Help With This Screen
