CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FE6BA - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE6BA
| Digi-Key Part Number | D38999/24FE6BA-ND |
1 5 10 25 50 |
127.04000 119.41800 111.16000 79.40000 63.52020 |
Extended Price
127.04 597.09 1111.60 1985.00 3176.01 |
| Manufacturer Part Number | D38999/24FE6BA | |||
| Description | CONN HSG RCPT 6POS JAM NUT SCKT | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FE6BA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-6 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 |
| Number of Positions | 6 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | A |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FE6BA D3899924FE6BA |
D38999/24FE6BA Specification Sheet
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FE6BA (D38999/24FE6BA-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE6BACONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FE6BA
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FE6BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6BA-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FE6BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FE6BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE6BN-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24KE6BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24KE6BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KE6BN-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24MB98SNLC
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24MB98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MB98SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24SB98SNLC
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24SB98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SB98SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24WB98SCLC
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24WB98SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98SCLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24WB98SNLC
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24WB98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WB98SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24WE6BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24WE6BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE6BN-ND.
CONN HSG RCPT 5POS JAM NUT SCKT - D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98AA
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98AA-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PALC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PALC-ND.
CONN HSG RCPT 6POS JAM NUT PINS - D38999/24FB98PNLC
Order 'conn hsg rcpt 6pos jam nut pins - D38999/24FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98PNLC-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE6BA
Send this link via E-Mail
Help With This Screen
