Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35SNLC
CONN HSG RCPT 55POS JAMNUT SCKT - D38999/24FE35SNLC
| Digi-Key Part Number | D38999/24FE35SNLC-ND |
1 5 10 25 50 |
62.78000 59.00800 55.46800 52.14000 49.01140 |
Extended Price
62.78 295.04 554.68 1303.50 2450.57 |
| Manufacturer Part Number | D38999/24FE35SNLC | |||
| Description | CONN HSG RCPT 55POS JAMNUT SCKT | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FE35SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FE35SNLC D3899924FE35SNLC |
D38999/24FE35SNLC Specification Sheet
CONN HSG RCPT 55POS JAMNUT SCKT - D38999/24FE35SNLC (D38999/24FE35SNLC-ND)
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35SNLCAluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35SNLC
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24FE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35BA
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24FE35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35BA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35BN
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24FE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FE35BN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24JE35SNLC
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24JE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JE35SNLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WE35BB
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24WE35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE35BB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WE35BN
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24WE35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE35BN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24WE35SNLC
Order 'conn hsg rcpt 55pos jamnut sckt - D38999/24WE35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WE35SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FA35BA
Order 'conn hsg rcpt 6pos jamnut sckt - D38999/24FA35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35BA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FA35SALC
Order 'conn hsg rcpt 6pos jamnut sckt - D38999/24FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FA35SALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB35BA
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB35BB
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB35BN
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB35SBLC
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35SBLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FB35SNLC
Order 'conn hsg rcpt 13pos jamnut sckt - D38999/24FB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB35SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FC35BB
Order 'conn hsg rcpt 22pos jamnut sckt - D38999/24FC35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC35BB-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/24FE35SNLC
Send this link via E-Mail
Help With This Screen
