CONN RCPT 5POS JAM NUT W/PINS - D38999/24FD5PA - Connectors, Interconnects
| Digi-Key Part Number | D38999/24FD5PA-ND |
1 5 10 25 50 |
96.96000 91.14200 84.84000 60.60000 48.48000 |
Extended Price
96.96 455.71 848.40 1515.00 2424.00 |
| Manufacturer Part Number | D38999/24FD5PA | |||
| Description | CONN RCPT 5POS JAM NUT W/PINS | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FD5PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-5 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FD5PA D3899924FD5PA |
D38999/24FD5PA Specification Sheet
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FD5PA (D38999/24FD5PA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 5POS JAM NUT W/PINS - D38999/24FD5PA
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FD5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD5PA-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FB5PA
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5PA-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FB5PB
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FB5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5PB-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FB5PC
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FB5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5PC-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FB5PD
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FB5PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5PD-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FB5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5PN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FD5PB
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FD5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD5PB-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24FD5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24FD5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD5PN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24JB5HN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24JB5HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JB5HN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24JB5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24JB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JB5PN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24JD5HA
Order 'conn rcpt 5pos jam nut w/pins - D38999/24JD5HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD5HA-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24JD5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24JD5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD5PN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24KB5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24KB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KB5PN-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24MB5PA
Order 'conn rcpt 5pos jam nut w/pins - D38999/24MB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MB5PA-ND.
CONN RCPT 5POS JAM NUT W/PINS - D38999/24MB5PN
Order 'conn rcpt 5pos jam nut w/pins - D38999/24MB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MB5PN-ND.
Send this link via E-Mail
Help With This Screen
