CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SC
| Digi-Key Part Number | D38999/24FD35SC-ND |
1 5 10 25 50 |
82.67000 77.70600 73.04300 68.66000 64.54060 |
Extended Price
82.67 388.53 730.43 1716.50 3227.03 |
| Manufacturer Part Number | D38999/24FD35SC | |||
| Description | CONN RCPT 37POS JAM NUT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FD35SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | C |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FD35SC D3899924FD35SC |
D38999/24FD35SC Specification Sheet
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SC (D38999/24FD35SC-ND)
Related parts :CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SC
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24FD35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35SC-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24FD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35SA-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SB
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24FD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35SB-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24FD35SN
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24FD35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD35SN-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24JD35JB
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24JD35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35JB-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24JD35JN
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24JD35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35JN-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24JD35SA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24JD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35SA-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24JD35SB
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24JD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35SB-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24JD35SN
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24JD35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD35SN-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24KD35JA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24KD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35JA-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24KD35SA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24KD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35SA-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24KD35SB
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24KD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35SB-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24KD35SN
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24KD35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD35SN-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24MD35JA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24MD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD35JA-ND.
CONN RCPT 37POS JAM NUT W/SCKT - D38999/24MD35SA
Order 'conn rcpt 37pos jam nut w/sckt - D38999/24MD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MD35SA-ND.
Send this link via E-Mail
Help With This Screen
