CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98SNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/24FC98SNLC-ND |
1 5 10 25 50 |
81.70000 76.79800 71.49000 51.06000 40.85000 |
Extended Price
81.70 383.99 714.90 1276.50 2042.50 |
| Manufacturer Part Number | D38999/24FC98SNLC | |||
| Description | CONN HSG RCPT 10POS JAM NUT SCKT | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FC98SNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Shell Size - Insert | 13-98 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 10 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FC98SNLC D3899924FC98SNLC |
D38999/24FC98SNLC Specification Sheet
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98SNLC (D38999/24FC98SNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SNLC-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24FC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24FC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24JC98SALC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24JC98SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC98SALC-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24JC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24JC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC98SNLC-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24WC98BN
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24WC98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC98BN-ND.
CONN HSG RCPT 10POS JAM NUT SCKT - D38999/24WC98SNLC
Order 'conn hsg rcpt 10pos jam nut sckt - D38999/24WC98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC98SNLC-ND.
CONN HSG RCPT 5POS JAM NUT SCKT - D38999/24FB5SNLC
Order 'conn hsg rcpt 5pos jam nut sckt - D38999/24FB5SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB5SNLC-ND.
CONN HSG RCPT 6POS JAM NUT SCKT - D38999/24FB98BN
Order 'conn hsg rcpt 6pos jam nut sckt - D38999/24FB98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FB98BN-ND.
CONN HSG RCPT 4POS JAM NUT SCKT - D38999/24FC4BN
Order 'conn hsg rcpt 4pos jam nut sckt - D38999/24FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC4BN-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AB
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AB-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98AN
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98AN-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PBLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PBLC-ND.
CONN HSG RCPT 10POS JAM NUT PINS - D38999/24FC98PNLC
Order 'conn hsg rcpt 10pos jam nut pins - D38999/24FC98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98PNLC-ND.
CONN HSG RCPT 18POS JAM NUT SCKT - D38999/24FD18BN
Order 'conn hsg rcpt 18pos jam nut sckt - D38999/24FD18BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD18BN-ND.
CONN HSG RCPT 19POS JAM NUT SCKT - D38999/24FD19BN
Order 'conn hsg rcpt 19pos jam nut sckt - D38999/24FD19BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19BN-ND.
Send this link via E-Mail
Help With This Screen
