CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SN - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FC98SN
| Digi-Key Part Number | D38999/24FC98SN-ND |
1 5 10 25 50 |
82.76000 77.79800 73.13000 68.74240 64.61780 |
Extended Price
82.76 388.99 731.30 1718.56 3230.89 |
| Manufacturer Part Number | D38999/24FC98SN | |||
| Description | CONN RCPT 10POS JAM NUT W/SCKT | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/24FC98SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 13-98 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 24FC98SN D3899924FC98SN |
D38999/24FC98SN Specification Sheet
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SN (D38999/24FC98SN-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FC98SNCONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SN
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SN-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SA
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SA-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SB
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SB-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SC
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SC-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SD
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SD-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24FC98SE
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24FC98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FC98SE-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24JC98JN
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24JC98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC98JN-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24JC98SA
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24JC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC98SA-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24JC98SN
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24JC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JC98SN-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24KC98SA
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24KC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC98SA-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24KC98SN
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24KC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KC98SN-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24MC98SA
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24MC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC98SA-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24MC98SB
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24MC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC98SB-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24MC98SN
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24MC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MC98SN-ND.
CONN RCPT 10POS JAM NUT W/SCKT - D38999/24WC98SA
Order 'conn rcpt 10pos jam nut w/sckt - D38999/24WC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WC98SA-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FC98SN
Send this link via E-Mail
Help With This Screen
