CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PA - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ7PA
| Digi-Key Part Number | D38999/20WJ7PA-ND |
1 5 10 25 50 |
396.74000 372.93600 347.15000 247.95960 198.37060 |
Extended Price
396.74 1864.68 3471.50 6198.99 9918.53 |
| Manufacturer Part Number | D38999/20WJ7PA | |||
| Description | CONN RCPT 99POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ7PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-7 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 99 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ7PA D3899920WJ7PA |
D38999/20WJ7PA Specification Sheet
CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PA (D38999/20WJ7PA-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ7PACONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PA
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20WJ7PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7PA-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20FJ7PA
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20FJ7PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ7PA-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20FJ7PN
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20FJ7PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ7PN-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20JJ7PE
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20JJ7PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ7PE-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20MJ7PA
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20MJ7PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ7PA-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20MJ7PN
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20MJ7PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ7PN-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PB
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20WJ7PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7PB-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PD
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20WJ7PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7PD-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PE
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20WJ7PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7PE-ND.
CONN RCPT 99POS WALL MNT W/PINS - D38999/20WJ7PN
Order 'conn rcpt 99pos wall mnt w/pins - D38999/20WJ7PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7PN-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PA
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PB
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PB-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PN
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PN-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PA-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ7PA
Send this link via E-Mail
Help With This Screen
