CONN HSG RCPT 99POS WALL MT SCKT - D38999/20WJ7BN - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ7BN
| Digi-Key Part Number | D38999/20WJ7BN-ND |
1 5 10 25 50 |
282.12000 265.19200 246.86000 176.32960 141.06040 |
Extended Price
282.12 1325.96 2468.60 4408.24 7053.02 |
| Manufacturer Part Number | D38999/20WJ7BN | |||
| Description | CONN HSG RCPT 99POS WALL MT SCKT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ7BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-7 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D (97), 8 Twinax (2) |
| Number of Positions | 99 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ7BN D3899920WJ7BN |
D38999/20WJ7BN Specification Sheet
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20WJ7BN (D38999/20WJ7BN-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ7BNCONN HSG RCPT 99POS WALL MT SCKT - D38999/20WJ7BN
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20WJ7BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7BN-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20FJ7BN
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20FJ7BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ7BN-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20FJ7SNLC
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20FJ7SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ7SNLC-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20JJ7SNLC
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20JJ7SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ7SNLC-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20MJ7BC
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20MJ7BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ7BC-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20MJ7BN
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20MJ7BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ7BN-ND.
CONN HSG RCPT 99POS WALL MT SCKT - D38999/20WJ7SNLC
Order 'conn hsg rcpt 99pos wall mt sckt - D38999/20WJ7SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ7SNLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SALC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SALC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SCLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SCLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SELC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SELC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SNLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SNLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98BN
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98BN-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SBLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SBLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SNLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35BA
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35BA-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ7BN
Send this link via E-Mail
Help With This Screen
