CONN RCPT 61POS WALL MNT W/SCKT - D38999/20WJ61SD - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ61SD
| Digi-Key Part Number | D38999/20WJ61SD-ND |
1 5 10 25 50 |
142.10000 133.57600 125.56000 118.02680 110.94540 |
Extended Price
142.10 667.88 1255.60 2950.67 5547.27 |
| Manufacturer Part Number | D38999/20WJ61SD | |||
| Description | CONN RCPT 61POS WALL MNT W/SCKT | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ61SD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-61 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ61SD D3899920WJ61SD |
D38999/20WJ61SD Specification Sheet
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20WJ61SD (D38999/20WJ61SD-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ61SDCONN RCPT 61POS WALL MNT W/SCKT - D38999/20WJ61SD
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20WJ61SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61SD-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20FJ61SA
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20FJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61SA-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20FJ61SB
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20FJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61SB-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20FJ61SC
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20FJ61SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61SC-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20FJ61SN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20FJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61SN-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20JJ61JA
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20JJ61JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61JA-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20JJ61JN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20JJ61JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61JN-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20JJ61SA
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20JJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61SA-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20JJ61SB
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20JJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61SB-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20JJ61SN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20JJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61SN-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20KJ61SN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20KJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61SN-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20MJ61JC
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20MJ61JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61JC-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20MJ61SC
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20MJ61SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61SC-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20MJ61SN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20MJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61SN-ND.
CONN RCPT 61POS WALL MNT W/SCKT - D38999/20SJ61SN
Order 'conn rcpt 61pos wall mnt w/sckt - D38999/20SJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SJ61SN-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ61SD
Send this link via E-Mail
Help With This Screen
