CONN HSG RCPT 61POS WALL MT PINS - D38999/20WJ61PNLC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61PNLC
| Digi-Key Part Number | D38999/20WJ61PNLC-ND |
1 5 10 25 50 |
97.64000 91.78200 85.44000 61.03000 48.82000 |
Extended Price
97.64 458.91 854.40 1525.75 2441.00 |
| Manufacturer Part Number | D38999/20WJ61PNLC | |||
| Description | CONN HSG RCPT 61POS WALL MT PINS | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ61PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-61 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 20 |
| Number of Positions | 61 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ61PNLC D3899920WJ61PNLC |
D38999/20WJ61PNLC Specification Sheet
CONN HSG RCPT 61POS WALL MT PINS - D38999/20WJ61PNLC (D38999/20WJ61PNLC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61PNLCCONN HSG RCPT 61POS WALL MT PINS - D38999/20WJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61PNLC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20FJ61AA
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61AA-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20FJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61AN-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20FJ61PBLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PBLC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20FJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20FJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PNLC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20JJ61PALC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20JJ61PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PALC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20JJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20JJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PNLC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20KJ61PNLC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20KJ61PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PNLC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20MJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20MJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61AN-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20WJ61AC
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61AC-ND.
CONN HSG RCPT 61POS WALL MT PINS - D38999/20WJ61AN
Order 'conn hsg rcpt 61pos wall mt pins - D38999/20WJ61AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61AN-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35AN
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35AN-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PALC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PALC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PBLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PBLC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PCLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PCLC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ61PNLC
Send this link via E-Mail
Help With This Screen
