CONN RCPT 61POS WALL MNT W/PINS - D38999/20WJ61PN - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ61PN
| Digi-Key Part Number | D38999/20WJ61PN-ND |
1 5 10 25 50 |
105.98000 99.62400 93.64700 88.02880 82.74700 |
Extended Price
105.98 498.12 936.47 2200.72 4137.35 |
| Manufacturer Part Number | D38999/20WJ61PN | |||
| Description | CONN RCPT 61POS WALL MNT W/PINS | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ61PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-61 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ61PN D3899920WJ61PN |
D38999/20WJ61PN Specification Sheet
CONN RCPT 61POS WALL MNT W/PINS - D38999/20WJ61PN (D38999/20WJ61PN-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ61PNCONN RCPT 61POS WALL MNT W/PINS - D38999/20WJ61PN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20WJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ61PN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20WJ61PN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20WJ61PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SD38999/20WJ61PN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20FJ61PA
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20FJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PA-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20FJ61PB
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20FJ61PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PB-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20FJ61PC
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20FJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PC-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20FJ61PN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20FJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ61PN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20JJ61HA
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20JJ61HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61HA-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20JJ61HN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20JJ61HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61HN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20JJ61PA
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20JJ61PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PA-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20JJ61PN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20JJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ61PN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20KJ61PC
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20KJ61PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PC-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20KJ61PD
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20KJ61PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PD-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20KJ61PE
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20KJ61PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PE-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20KJ61PN
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20KJ61PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ61PN-ND.
CONN RCPT 61POS WALL MNT W/PINS - D38999/20MJ61HB
Order 'conn rcpt 61pos wall mnt w/pins - D38999/20MJ61HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ61HB-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ61PN
Send this link via E-Mail
Help With This Screen
