Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ4PD
CONN RCPT 56POS WALL MNT W/PINS - D38999/20WJ4PD - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WJ4PD-ND |
1 5 10 25 |
158.69000 151.13000 143.93000 123.08000 |
Extended Price
158.69 755.65 1439.30 3077.00 |
| Manufacturer Part Number | D38999/20WJ4PD | |||
| Description | CONN RCPT 56POS WALL MNT W/PINS | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ4PD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-4 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ4PD D3899920WJ4PD |
CONN RCPT 56POS WALL MNT W/PINS - D38999/20WJ4PD (D38999/20WJ4PD-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ4PDAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ4PD
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20WJ4PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ4PD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ4PA
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20FJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ4PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ4PB
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20FJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ4PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ4PC
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20FJ4PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ4PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ4PN
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20FJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ4PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JJ4HA
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20JJ4HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ4HA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JJ4HN
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20JJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ4HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JJ4PA
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20JJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ4PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JJ4PD
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20JJ4PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ4PD-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JJ4PN
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20JJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ4PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KJ4PN
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20KJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ4PN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MJ4HA
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20MJ4HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ4HA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MJ4HN
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20MJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ4HN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MJ4PA
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20MJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ4PA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MJ4PB
Order 'conn rcpt 56pos wall mnt w/pins - D38999/20MJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ4PB-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ4PD
Send this link via E-Mail
Help With This Screen
