Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SA
CONN RCPT 43POS WALL MNT W/SCKT - D38999/20WJ43SA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WJ43SA-ND |
1 5 10 25 50 |
143.62000 135.00400 126.90400 119.29000 112.13300 |
Extended Price
143.62 675.02 1269.04 2982.25 5606.65 |
| Manufacturer Part Number | D38999/20WJ43SA | |||
| Description | CONN RCPT 43POS WALL MNT W/SCKT | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ43SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-43 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ43SA D3899920WJ43SA |
D38999/20WJ43SA Specification Sheet
CONN RCPT 43POS WALL MNT W/SCKT - D38999/20WJ43SA (D38999/20WJ43SA-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SAAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SA
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20WJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FJ43SA
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20FJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FJ43SB
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20FJ43SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FJ43SC
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20FJ43SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FJ43SN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20FJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JJ43SA
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20JJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JJ43SN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20JJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KJ43SN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20KJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ43SN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MJ43JA
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20MJ43JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43JA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MJ43JN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20MJ43JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43JN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MJ43SA
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20MJ43SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MJ43SN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20MJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43SN-ND.
Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SJ43SN
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20SJ43SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SJ43SN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SB
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20WJ43SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43SB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SC
Order 'conn rcpt 43pos wall mnt w/sckt - D38999/20WJ43SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43SC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WJ43SA
Send this link via E-Mail
Help With This Screen
