CONN RCPT 43POS WALL MNT W/PINS - D38999/20WJ43PB
| Digi-Key Part Number | D38999/20WJ43PB-ND |
1 5 10 25 50 |
161.38000 151.69800 141.21000 100.86000 80.69000 |
Extended Price
161.38 758.49 1412.10 2521.50 4034.50 |
| Manufacturer Part Number | D38999/20WJ43PB | |||
| Description | CONN RCPT 43POS WALL MNT W/PINS | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ43PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-43 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 43 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ43PB D3899920WJ43PB |
D38999/20WJ43PB Specification Sheet
CONN RCPT 43POS WALL MNT W/PINS - D38999/20WJ43PB (D38999/20WJ43PB-ND)
Related parts :CONN RCPT 43POS WALL MNT W/PINS - D38999/20WJ43PB
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20WJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43PB-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20FJ43PA
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20FJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43PA-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20FJ43PB
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20FJ43PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43PB-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20FJ43PC
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20FJ43PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43PC-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20FJ43PN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20FJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43PN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20JJ43HN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20JJ43HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43HN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20JJ43PA
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20JJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43PA-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20JJ43PN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20JJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43PN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20KJ43PN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20KJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KJ43PN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20MJ43HA
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20MJ43HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43HA-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20MJ43HN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20MJ43HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43HN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20MJ43PA
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20MJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43PA-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20MJ43PN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20MJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43PN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20SJ43PN
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20SJ43PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SJ43PN-ND.
CONN RCPT 43POS WALL MNT W/PINS - D38999/20WJ43PA
Order 'conn rcpt 43pos wall mnt w/pins - D38999/20WJ43PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43PA-ND.
Send this link via E-Mail
Help With This Screen
