CONN HSG RCPT 128POS WALL MT SCK - D38999/20WJ35BA - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ35BA
| Digi-Key Part Number | D38999/20WJ35BA-ND |
1 5 10 25 50 |
88.24000 82.95000 77.97300 73.29480 68.89740 |
Extended Price
88.24 414.75 779.73 1832.37 3444.87 |
| Manufacturer Part Number | D38999/20WJ35BA | |||
| Description | CONN HSG RCPT 128POS WALL MT SCK | |||
| Quantity Available | 337 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ35BA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 128 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ35BA D3899920WJ35BA |
D38999/20WJ35BA Specification Sheet
CONN HSG RCPT 128POS WALL MT SCK - D38999/20WJ35BA (D38999/20WJ35BA-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ35BACONN HSG RCPT 128POS WALL MT SCK - D38999/20WJ35BA
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20WJ35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ35BA-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35BA
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35BA-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35BB
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35BB-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35BC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35BC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35BN
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35BN-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35SALC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35SALC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35SBLC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35SBLC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20FJ35SNLC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20FJ35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35SNLC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35BA
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35BA-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35BN
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35BN-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35SALC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35SALC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35SCLC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35SCLC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35SDLC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35SDLC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35SELC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35SELC-ND.
CONN HSG RCPT 128POS WALL MT SCK - D38999/20JJ35SNLC
Order 'conn hsg rcpt 128pos wall mt sck - D38999/20JJ35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35SNLC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ35BA
Send this link via E-Mail
Help With This Screen
