CONN HSG RCPT 128POS WALL MT PIN - D38999/20WJ35AB - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ35AB
| Digi-Key Part Number | D38999/20WJ35AB-ND |
1 5 10 25 50 |
89.60000 84.22800 79.17400 74.42360 69.95820 |
Extended Price
89.60 421.14 791.74 1860.59 3497.91 |
| Manufacturer Part Number | D38999/20WJ35AB | |||
| Description | CONN HSG RCPT 128POS WALL MT PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ35AB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 128 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ35AB D3899920WJ35AB |
D38999/20WJ35AB Specification Sheet
CONN HSG RCPT 128POS WALL MT PIN - D38999/20WJ35AB (D38999/20WJ35AB-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ35ABCONN HSG RCPT 128POS WALL MT PIN - D38999/20WJ35AB
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20WJ35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ35AB-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35AA
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35AA-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35AB
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35AB-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35AC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35AC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35AN
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35AN-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35PCLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35PCLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20FJ35PNLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20FJ35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ35PNLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35AA
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35AA-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35AN
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35AN-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35HCLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35HCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35HCLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35PALC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35PALC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35PCLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35PCLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35PDLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35PDLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20JJ35PNLC
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20JJ35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ35PNLC-ND.
CONN HSG RCPT 128POS WALL MT PIN - D38999/20MJ35AA
Order 'conn hsg rcpt 128pos wall mt pin - D38999/20MJ35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ35AA-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WJ35AB
Send this link via E-Mail
Help With This Screen
