CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SALC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ20SALC
| Digi-Key Part Number | D38999/20WJ20SALC-ND |
1 5 10 25 50 |
155.10000 145.79400 135.71000 96.94000 77.55020 |
Extended Price
155.10 728.97 1357.10 2423.50 3877.51 |
| Manufacturer Part Number | D38999/20WJ20SALC | |||
| Description | CONN HSG RCPT 30POS WALL MT SCKT | |||
| Quantity Available | 393 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ20SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-20 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (13), 20 (10), 12 Coax (4), 8 Twinax (3) |
| Number of Positions | 30 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ20SALC D3899920WJ20SALC |
D38999/20WJ20SALC Specification Sheet
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SALC (D38999/20WJ20SALC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ20SALCCONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SALC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SALC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20FJ20BA
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20FJ20BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ20BA-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20FJ20SNLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20FJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ20SNLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20JJ20SALC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20JJ20SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ20SALC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20JJ20SNLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20JJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ20SNLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20MJ20JALC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20MJ20JALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ20JALC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20MJ20SALC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20MJ20SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ20SALC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20MJ20SNLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20MJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ20SNLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20SJ20BN
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20SJ20BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SJ20BN-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SBLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SBLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SCLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SCLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SDLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SDLC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SELC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SELC-ND.
CONN HSG RCPT 30POS WALL MT SCKT - D38999/20WJ20SNLC
Order 'conn hsg rcpt 30pos wall mt sckt - D38999/20WJ20SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ20SNLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SALC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SALC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ20SALC
Send this link via E-Mail
Help With This Screen
