CONN RCPT 19POS WALL MNT W/PINS - D38999/20WJ19PD - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ19PD
| Digi-Key Part Number | D38999/20WJ19PD-ND |
1 5 10 25 50 |
201.03000 188.97200 177.63300 166.97480 156.95640 |
Extended Price
201.03 944.86 1776.33 4174.37 7847.82 |
| Manufacturer Part Number | D38999/20WJ19PD | |||
| Description | CONN RCPT 19POS WALL MNT W/PINS | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WJ19PD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-19 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WJ19PD D3899920WJ19PD |
D38999/20WJ19PD Specification Sheet
CONN RCPT 19POS WALL MNT W/PINS - D38999/20WJ19PD (D38999/20WJ19PD-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ19PDCONN RCPT 19POS WALL MNT W/PINS - D38999/20WJ19PD
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20WJ19PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ19PD-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FD19PA
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FD19PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PA-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FD19PB
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FD19PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PB-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FD19PC
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FD19PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PC-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FD19PN
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FD19PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PN-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FJ19PA
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FJ19PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19PA-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FJ19PB
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FJ19PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19PB-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FJ19PC
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FJ19PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19PC-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20FJ19PN
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20FJ19PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19PN-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JD19HA
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JD19HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19HA-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JD19HN
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JD19HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19HN-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JD19PA
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JD19PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19PA-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JD19PD
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JD19PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19PD-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JD19PN
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JD19PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19PN-ND.
CONN RCPT 19POS WALL MNT W/PINS - D38999/20JJ19HN
Order 'conn rcpt 19pos wall mnt w/pins - D38999/20JJ19HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ19HN-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WJ19PD
Send this link via E-Mail
Help With This Screen
