CONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WH35SN-ND |
1 5 10 25 50 |
149.40000 140.43600 132.01000 124.08920 116.64380 |
Extended Price
149.40 702.18 1320.10 3102.23 5832.19 |
| Manufacturer Part Number | D38999/20WH35SN | |||
| Description | CONN RCPT 100POS WALL MNT W/SCKT | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WH35SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WH35SN D3899920WH35SN |
D38999/20WH35SN Specification Sheet
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SN (D38999/20WH35SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20WH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SC-ND.
Send this link via E-Mail
Help With This Screen
