CONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SB - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WH35SB
| Digi-Key Part Number | D38999/20WH35SB-ND |
1 5 10 25 50 |
156.78000 147.37400 138.53100 130.21880 122.40600 |
Extended Price
156.78 736.87 1385.31 3255.47 6120.30 |
| Manufacturer Part Number | D38999/20WH35SB | |||
| Description | CONN RCPT 100POS WALL MNT W/SCKT | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WH35SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 23-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WH35SB D3899920WH35SB |
D38999/20WH35SB Specification Sheet
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SB (D38999/20WH35SB-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WH35SBCONN RCPT 100POS WALL MNT W/SCKT - D38999/20WH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20WH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20FH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20FH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35JN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35JN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SB
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SB-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SC-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SD
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SD-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20JH35SN
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20JH35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SN-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SA
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SA-ND.
CONN RCPT 100POS WALL MNT W/SCKT - D38999/20KH35SC
Order 'conn rcpt 100pos wall mnt w/sckt - D38999/20KH35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH35SC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WH35SB
Send this link via E-Mail
Help With This Screen
