CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35SALC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WH35SALC
| Digi-Key Part Number | D38999/20WH35SALC-ND |
1 5 10 25 50 |
95.24000 89.52400 84.15200 79.10320 74.35680 |
Extended Price
95.24 447.62 841.52 1977.58 3717.84 |
| Manufacturer Part Number | D38999/20WH35SALC | |||
| Description | CONN HSG RCPT 100POS WALL MT SCK | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WH35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 100 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WH35SALC D3899920WH35SALC |
D38999/20WH35SALC Specification Sheet
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35SALC (D38999/20WH35SALC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WH35SALCCONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35SALC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35SALC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BA
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BA-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20FH35SNLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20FH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH35SNLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20JH35SBLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20JH35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH35SBLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20MH35SNLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20MH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH35SNLC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BA
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BA-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BB
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BB-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BC-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35BN
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35BN-ND.
CONN HSG RCPT 100POS WALL MT SCK - D38999/20WH35SNLC
Order 'conn hsg rcpt 100pos wall mt sck - D38999/20WH35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH35SNLC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WH35SALC
Send this link via E-Mail
Help With This Screen
